| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-14-15S |
| Series: | PT Series |
| Part Aliases: | 71-331814-15S |
| SKU: | AMIPT08SE-14-15S |
PT08SE-14-15S
| Heilind Number: | AMIPT08SE-14-15S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-14-15S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This MIL-DTL-26482 compliant PLUG from the PT Series is a rugged and reliable connector designed for high-reliability applications. Featuring a shell size 14 made of durable Olive Drab Cadmium-coated aluminum, it offers IP67-rated protection against environmental elements. The contact sockets, crafted from Copper Alloy and plated with Gold, ensure optimal conductivity and corrosion resistance. With a voltage rating of 600 VAC and accommodating wire sizes ranging from 24 AWG to 16 AWG, this connector is suitable for a wide range of power and signal transmission needs. Its bayonet locking mechanism guarantees secure connections, making it ideal for harsh operating conditions. Whether used in military, aerospace, or industrial settings, the PT08SE1415S is a versatile and dependable solution for your connectivity requirements.

