| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-14-5P |
| Series: | PT Series |
| Part Aliases: | 71-331814-05P |
| SKU: | AMIPT08SE-14-5P |
PT08SE-14-5P
| Heilind Number: | AMIPT08SE-14-5P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-14-5P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SE-14-5P Circular MIL Spec Connector is a rugged and reliable solution for military and high-reliability applications. With a MIL-DTL-26482 military specification, this connector meets the stringent requirements for performance and durability in demanding environments. Part of the PT Series, it features a shell size of 14, made of durable aluminum with an olive drab cadmium finish. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. This connector, with a pin contact type and a 14-5 insert arrangement, offers secure and efficient connectivity. Its IP67 rating guarantees protection against dust and water ingress, while its bayonet locking mechanism ensures a secure connection. With a voltage rating of 1000 VAC, it is suitable for high-power applications. RoHS compliant and available in a plug shell type with a right-angle orientation, this connector is versatile and easy to install. It supports wire sizes of 20 AWG, 16 AWG, and 18 AWG, making it suitable for a wide range of cables. Trust the PT08SE-14-5P for your critical connectivity needs in aerospace, defense, and other hi-rel applications.

