| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-14-5S |
| Series: | PT Series |
| Part Aliases: | 71-331814-05S |
| SKU: | AMIPT08SE-14-5S |
PT08SE-14-5S
| Heilind Number: | AMIPT08SE-14-5S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-14-5S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08SE-14-5S Plug, a rugged and reliable connector designed for military applications. Meeting MIL-DTL-26482 specifications, this connector from the PT Series ensures high performance in harsh environments. Featuring a shell size of 14 and constructed with durable aluminum, it offers robust protection. The gold-plated copper alloy contacts guarantee excellent conductivity, while the IP67 rating ensures dust and water resistance. With a voltage rating of 1000 VAC, it is suitable for high-power applications. The Bayonet locking mechanism provides secure mating, ideal for mission-critical systems. RoHS compliant and offering compatibility with 20-16 AWG wire sizes, this connector is the perfect choice for demanding military and aerospace environments.

