PT08SE-16-26S

Heilind Number:AMIPT08SE-16-26S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08SE-16-26S
ECAD Model:
3D Model

Description:

AMIPT08SE-16-26S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08SE-16-26S
SKU:AMIPT08SE-16-26S

Detailed Description

Introducing the PT08SE-16-26S Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications. Constructed with durable aluminum shell material and featuring a secure bayonet locking mechanism, this connector ensures reliable performance in even the harshest environments. The gold-plated copper alloy contacts guarantee superior conductivity, while the IP67 rating certifies protection against dust and water ingress. With a voltage rating of 600 VAC, it is suitable for high-power applications. The Right Angle plug design, Olive Drab Cadmium shell finish, and hi-rel designation further underscore its quality and suitability for mission-critical operations. Compatible with 24-20 AWG wire sizes and boasting an insert arrangement of 16-26, this connector offers versatility in connectivity. Trust in the PT Series for your most demanding circular connector needs.