PT08SE-16-8S

Heilind Number:AMIPT08SE-16-8S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08SE-16-8S
ECAD Model:
3D Model

Description:

CONNECT 90 DEG PLUG NON-MIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08SE-16-8S
SKU:AMIPT08SE-16-8S

Detailed Description

The PT08SE-16-8S is a high-performance circular connector designed for demanding military applications, meeting MIL-DTL-26482 specifications. Featuring a 90-degree right angle plug design with a secure bayonet locking mechanism, this connector ensures reliable connectivity in harsh environments. The shell, made of rugged aluminum with olive drab cadmium finish, provides excellent durability while maintaining IP67 ingress protection. Contacts crafted from copper alloy and plated with gold offer superior conductivity and corrosion resistance. Suitable for use with wire sizes ranging from 20 to 16 AWG, this connector supports voltage ratings up to 1000 VAC. With its PT Series designation, high-reliability construction, and RoHS compliance, the PT08SE-16-8S is the ideal choice for mission-critical applications in aerospace, defense, and industrial sectors.