PT08SE-18-11P

Heilind Number:AMIPT08SE-18-11P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08SE-18-11P
ECAD Model:
3D Model

Description:

AMIPT08SE-18-11P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08SE-18-11P
SKU:AMIPT08SE-18-11P

Detailed Description

Introducing the PT08SE-18-11P Crimp Angle Plug, a durable and reliable connector designed for military and high-reliability applications. This plug, part of the MIL-DTL-26482 PT Series, features a rugged aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. The 18-11 insert arrangement, with gold-plated copper alloy pins, guarantees secure and low-resistance connections. With an IP67 rating, it offers protection against dust and water ingress. Its bayonet locking mechanism provides easy and secure mating, while its 1000 VAC voltage rating makes it suitable for a wide range of power applications. ROHS non-compliance ensures environmental responsibility. Perfect for demanding aerospace, defense, and industrial settings, the PT08SE1811P is the ultimate solution for your circular connector needs.