PT08SE-18-32PZ

Heilind Number:AMIPT08SE-18-32PZ
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08SE-18-32PZ
ECAD Model:
3D Model

Description:

AMIPT08SE-18-32PZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08SE-18-32PZ
SKU:AMIPT08SE-18-32PZ

Detailed Description

The PT08SE-18-32PZ Circular MIL Spec Connector is a rugged and reliable solution for military and high-reliability applications. With a MIL-DTL-26482 specification and IP67 rating, it ensures optimal performance even in harsh environments. Featuring a shell size of 18 and a shell material of aluminum with Olive Drab Cadmium finish, it offers durability and corrosion resistance. The contact material is Copper Alloy with Gold plating, providing excellent conductivity and signal transmission. This connector, part of the PT Series, has a plug shell type with Right Angle orientation and a bayonet locking mechanism for secure connections. It accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC. The 18-32 insert arrangement with Z keying position allows for easy identification and mating. RoHS compliant and designed for high reliability, this connector is essential for demanding military and aerospace applications.