PT08SE-18-32S

Heilind Number:AMIPT08SE-18-32S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08SE-18-32S
ECAD Model:
3D Model

Description:

CONNECT 90 DEG PLUG NON-MIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08SE-18-32S
SKU:AMIPT08SE-18-32S

Detailed Description

The PT08SE-18-32S is a durable and reliable circular connector designed for high-reliability applications in harsh environments. With a military specification of MIL-DTL-26482 and an IP67 rating, this connector ensures secure and protected connections. The PT Series connector features a 90-degree right angle plug design, making it ideal for space-constrained installations. Constructed with a rugged aluminum shell, olive drab cadmium finish, and gold-plated copper alloy contacts, it offers superior durability and conductivity. The bayonet locking mechanism provides quick and secure mating, while accommodating wire sizes ranging from 24 AWG to 20 AWG. With a voltage rating of 600 VAC, this connector is suitable for a wide range of power and signal applications. Whether in military, aerospace, or industrial settings, the PT08SE-18-32S ensures reliable performance in demanding conditions.