PT08SE-20-39S

Heilind Number:AMIPT08SE-20-39S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08SE-20-39S
ECAD Model:
3D Model

Description:

AMIPT08SE-20-39S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08SE-20-39S
SKU:AMIPT08SE-20-39S

Detailed Description

Featuring a MIL-DTL-26482 military specification, the PT08SE-20-39S Circular Connector from the renowned PT Series is a reliable and high-performance solution for demanding environments. With a robust aluminum shell and a shell size of 20, this connector ensures durability and secure connectivity. Its socket contact type, made of copper alloy with gold plating, guarantees efficient signal transmission. Rated IP67 for dust and water resistance, it is suitable for outdoor and harsh industrial applications. The Bayonet locking mechanism provides quick and secure mating. Accommodating wire sizes ranging from 16 AWG to 24 AWG, and with a voltage rating of 600 VAC, this connector is versatile and can be used in a wide range of settings. Its olive drab cadmium shell finish not only enhances its appearance but also offers corrosion resistance. Compliant with high-reliability standards, this connector, also known as PT08SE2039S, is an essential component for mission-critical systems.