Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-22-55P |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 22 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Shell Type: | Plug, Right Angle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 22-55 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-331822-55P |
SKU: | AMIPT08SE-22-55P |
PT08SE-22-55P
Heilind Number: | AMIPT08SE-22-55P |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Number: | PT08SE-22-55P |
Tariff Info (HTS): | 8536694020 |
This Line May Be Subject To Material Tarf/Surch at 34.5% | |
ECAD Model: |
Specifications
Detailed Description
Introducing the PT08SE-22-55P Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a shell size of 22 with a durable olive drab cadmium finish. Its bayonet locking mechanism ensures secure connections in harsh environments, while the IP67 rating provides reliable protection against dust and moisture. The contact pins, made of copper alloy and plated with gold, guarantee high conductivity and corrosion resistance. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 24-20 AWG, this high-reliability connector is ideal for demanding applications in aerospace, defense, and industrial settings. Trust in the PT08SE2255P for superior performance in mission-critical operations.