| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-22-55SW |
| Series: | PT Series |
| SKU: | AMIPT08SE-22-55SW |
PT08SE-22-55SW
| Heilind Number: | AMIPT08SE-22-55SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-22-55SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08SE-22-55SW, a rugged Crimp Angle Plug designed for military applications meeting MIL-DTL-26482 specifications. Part of the PT Series, this connector features durable aluminum shell construction with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments with an IP67 rating. The contact sockets are made of Copper Alloy and gold-plated for optimal conductivity, accommodating wire sizes ranging from 24 to 20 AWG. With a voltage rating of 600 VAC and a hi-rel designation, this connector is perfect for high-reliability applications. The bayonet locking mechanism provides secure mating, while the Right Angle shell type with keying position W offers easy installation and alignment. Ideal for use in aerospace, defense, and industrial sectors, the PT08SE2255SW guarantees robust connectivity in mission-critical systems.

