| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SP-16-8PW |
| Series: | PT Series |
| SKU: | AMIPT08SP-16-8PW |
PT08SP-16-8PW
| Heilind Number: | AMIPT08SP-16-8PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SP-16-8PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SP-16-8PW is a high-performance circular connector designed to meet stringent military specifications, specifically MIL-DTL-26482. Part of the PT Series, this connector features a shell size 16 with a durable aluminum construction and olive drab cadmium finish. Its IP67 rating ensures protection against dust and water ingress, making it ideal for use in harsh environments. The contact pins, made of copper alloy with gold plating, guarantee reliable conductivity even under high voltages of up to 1000 VAC. With an insert arrangement of 16-8 and a keying position of W, it offers secure and accurate mating. The bayonet locking mechanism ensures a strong and stable connection, suitable for high-reliability applications. RoHS compliance further underscores its commitment to environmental responsibility. Perfect for military, aerospace, and other hi-rel industries, the PT08SP168PW is a top choice for demanding connectivity needs.

