| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SP-16-8PX |
| Series: | PT Series |
| SKU: | AMIPT08SP-16-8PX |
PT08SP-16-8PX
| Heilind Number: | AMIPT08SP-16-8PX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SP-16-8PX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SP-16-8PX is a rugged and reliable circular connector that meets military specification MIL-DTL-26482. Part of the PT Series, this connector features a shell size 16 with a plug, right angle shell type, made of durable aluminum with an olive drab cadmium finish. The contact material is copper alloy plated with gold, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. Designed for high reliability applications, it is RoHS compliant and has a voltage rating of 1000VAC. The insert arrangement is 16-8 with a keying position X and a bayonet locking mechanism for secure connections. Suitable for use with 20, 16, and 18 AWG wire sizes, this connector is perfect for military, aerospace, and other demanding industries.

