| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SP-16-8SW |
| Series: | PT Series |
| SKU: | AMIPT08SP-16-8SW |
PT08SP-16-8SW
| Heilind Number: | AMIPT08SP-16-8SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SP-16-8SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SP-16-8SW Circular MIL Spec Connector is a rugged and reliable solution for military and high-reliability applications. Built to MIL-DTL-26482 specifications, this connector from the PT Series guarantees performance in demanding environments. Featuring socket contacts with gold plating, it ensures secure and low-resistance connections. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of aluminum with an olive drab cadmium finish, provides durability while maintaining a lightweight design. Supporting wire sizes of 20, 16, and 18 AWG, this connector is versatile for various power and signal transmission needs. Its plug shell type with a right-angle orientation and bayonet locking mechanism allow for easy and secure installation. Rated for up to 1000 VAC, it meets stringent voltage requirements. The 16-8 insert arrangement with keying position W adds further versatility and customization options. RoHS compliant and designed for high reliability, the PT08SP-16-8SW is the ideal choice for mission-critical operations.

