| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SP-16-8SX |
| Series: | PT Series |
| SKU: | AMIPT08SP-16-8SX |
PT08SP-16-8SX
| Heilind Number: | AMIPT08SP-16-8SX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SP-16-8SX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08SP-16-8SX Circular MIL Spec Connector, meticulously engineered to meet MIL-DTL-26482 military specifications for rugged reliability in demanding environments. Part of the renowned PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity and corrosion resistance. The contact sockets, made of high-quality Copper Alloy and plated with Gold, guarantee efficient signal transmission. With an IP67 rating, it offers superior protection against dust and water ingress. Designed for 16-8 insert arrangement, with a keying position X for secure mating, and a convenient bayonet locking mechanism. This connector is suitable for high-reliability applications, boasting a voltage rating of 1000 VAC. RoHS non-compliant. Trust in the PT08SP168SX for mission-critical connectivity in aerospace, defense, and industrial settings.

