| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SP-16-8SZ |
| Series: | PT Series |
| SKU: | AMIPT08SP-16-8SZ |
PT08SP-16-8SZ
| Heilind Number: | AMIPT08SP-16-8SZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SP-16-8SZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SP-16-8SZ is a robust and reliable circular MIL Spec connector designed for military specifications. Featuring socket contact type with gold plating, this connector ensures optimal conductivity in demanding environments. With an IP67 rating, it offers protection against dust and water ingress. Constructed with a durable aluminum shell, olive drab cadmium finish, and a bayonet locking mechanism, it guarantees secure and stable connections. The 16-8 insert arrangement with Z keying position allows for easy mating. Rated for up to 1000 VAC voltage, it accommodates wire sizes ranging from 20 AWG to 16 AWG. This hi-rel connector, part of the PT Series, is essential for mission-critical applications requiring top performance and adherence to stringent standards. Non-RoHS compliant.

