| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products 10070163-01LF |
| Gender: | Male |
| Series: | D Series |
| Shielded: | Yes |
| Voltage Rating: | 48 V |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | A |
| Housing Material: | Steel |
| Number of Contacts: | 7 (5+2) |
| Insulation Material: | Plastic |
| SKU: | AML10070163-01LF |

