| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products 17EBH015SAM010 |
| Series: | 17EBH Series |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Insulation Material: | Glass-Filled High Temperature Resistant Nylon |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| D-Sub Shell Size: | E |
| SKU: | AML17EBH015SAM010 |
17EBH015SAM010
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/13/2023 | PCN-C1747 - MOQ & LT Change. Increased MOQs and lead time to D-Sub and USBs. Solution to address material and component supply chain challenges. | Download | |||
| 06/10/2018 | PCN-C1356 - Product Change. For all connectors in 17BH, 17EBH, 17HD, 17EHD, 617 & 6E17 series, change the stamped d-sub shells from tin plating to nickel plating. Reason for Change: Elimination of potential tin whiskers between shell and contact positions. | Download | |||

