17EHD015SAM132

Heilind Number:AML17EHD015SAM132
Manufacturer:Amphenol Commercial Products
Manufacturer Number:17EHD015SAM132
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, HIGH

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products 17EHD015SAM132
Series:17EHD Series
Gender:Female
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Glass-Filled High Temperature Resistant Nylon
Wire Size:26 AWG
Current Rating:3 A
Voltage Rating:250 VAC
D-Sub Shell Size:E
SKU:AML17EHD015SAM132