| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products 6E17C009PAJ221 |
| Series: | 6E17 Series |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Insulation Material: | Glass-Filled High Temperature Resistant Nylon |
| Current Rating: | 5 A |
| Voltage Rating: | 1000 VAC |
| D-Sub Shell Size: | E |
| SKU: | AML6E17C009PAJ221 |
6E17C009PAJ221
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/13/2023 | PCN-C1747 - MOQ & LT Change. Increased MOQs and lead time to D-Sub and USBs. Solution to address material and component supply chain challenges. | Download | |||

