6E17C009PBF221

Heilind Number:AML6E17C009PBF221
Manufacturer:Amphenol Commercial Products
Manufacturer Number:6E17C009PBF221
ECAD Model:
3D Model

Description:

CONN D SUB 9 POS PLUG R/A

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products 6E17C009PBF221
Gender:Male
Series:6E17 Series
Current Rating:5 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:E
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Insulation Material:Glass-Filled High Temperature Resistant Nylon
SKU:AML6E17C009PBF221