6E17HC18FBF100

Heilind Number:AML6E17HC18FBF100
Manufacturer:Amphenol Commercial Products
Manufacturer Number:6E17HC18FBF100
ECAD Model:
3D Model

Description:

AML6E17HC18FBF100

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products 6E17HC18FBF100
Series:6E17H Series
Gender:Female
Housing Material:Steel
Number of Contacts:18
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Glass-Filled High Temperature Resistant Nylon
Current Rating:5 A
Voltage Rating:1000 VAC
D-Sub Shell Size:E
SKU:AML6E17HC18FBF100