| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products CD15S13E6RX09LF |
| Series: | CD Series |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | GXT/Gold Over Nickel |
| Insulation Material: | Plastic |
| Current Rating: | 3 A |
| Voltage Rating: | 300 VAC |
| D-Sub Shell Size: | E |
| SKU: | AMLCD15S13E6RX09LF |

