D25P82C6GV00LF

Heilind Number:AMLD25P82C6GV00LF
Manufacturer:Amphenol Commercial Products
Manufacturer Number:D25P82C6GV00LF
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products D25P82C6GV00LF
Gender:Male
Series:D Series
Current Rating:5 A
Voltage Rating:300 VAC
Contact Plating:GXT/Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:25
Termination Method:Press-Fit
Insulation Material:Plastic
SKU:AMLD25P82C6GV00LF