D3W3P36A6GX08LF

Heilind Number:AMLD3W3P36A6GX08LF
Manufacturer:Amphenol Commercial Products
Manufacturer Number:D3W3P36A6GX08LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products D3W3P36A6GX08LF
Series:D Series
Gender:Male
Housing Material:Steel
Number of Contacts:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:GXT/Gold Over Nickel
Insulation Material:Plastic
Current Rating:30 A
Voltage Rating:300 VAC
D-Sub Shell Size:A
SKU:AMLD3W3P36A6GX08LF