| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products DA3W3SA00LF |
| Gender: | Female |
| Series: | D Series |
| Current Rating: | 5 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | GXT/Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | A |
| Housing Material: | Steel |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Insulation Material: | Plastic |
| SKU: | AMLDA3W3SA00LF |

