DAP15S465TLF

Heilind Number:AMLDAP15S465TLF
Manufacturer:Amphenol Commercial Products
Manufacturer Number:DAP15S465TLF
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products DAP15S465TLF
Series:DP Series
Gender:Female
Housing Material:Steel
Number of Contacts:15
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:GXT/Gold Over Nickel
Insulation Material:Plastic
Wire Size:20 AWG
Current Rating:7.5 A
Voltage Rating:300 VAC
D-Sub Shell Size:A
SKU:AMLDAP15S465TLF