DB13W3PA00LF

Heilind Number:AMLDB13W3PA00LF
Manufacturer:Amphenol Commercial Products
Manufacturer Number:DB13W3PA00LF
ECAD Model:
3D Model

Description:

DSUB POWER STB 13W3 PIN

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products DB13W3PA00LF
Gender:Male
Series:D Series
Wire Size:20 AWG
Current Rating:7.5 A
Voltage Rating:300 VAC
Contact Plating:GXT/Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:13 (10+3)
Termination Method:Solder
Insulation Material:Plastic
SKU:AMLDB13W3PA00LF