DBM13W3PN

Heilind Number:AMLDBM13W3PN
Manufacturer:Amphenol Commercial Products
Manufacturer Number:DBM13W3PN
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products DBM13W3PN
Gender:Male
Series:DM Series
Wire Size:20 AWG
Current Rating:7.5 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:13
Termination Method:Solder
Insulation Material:Plastic
SKU:AMLDBM13W3PN