DCPV37S365GTLF

Heilind Number:AMLDCPV37S365GTLF
Manufacturer:Amphenol Commercial Products
Manufacturer Number:DCPV37S365GTLF
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products DCPV37S365GTLF
Series:DP Series
Gender:Female
Housing Material:Steel
Number of Contacts:37
Contact Material:Copper Alloy
Contact Plating:GXT/Gold Over Nickel
Insulation Material:Plastic
Wire Size:20 AWG
Current Rating:7.5 A
Voltage Rating:300 VAC
D-Sub Shell Size:C
SKU:AMLDCPV37S365GTLF