| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products DD50P564MTXLF |
| Series: | D Series |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 50 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Plastic |
| Wire Size: | 20 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 300 VAC |
| D-Sub Shell Size: | D |
| SKU: | AMLDD50P564MTXLF |

