| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products DDMS50S300 |
| Series: | DM Series |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 50 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Plastic |
| Wire Size: | 20 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 300 VAC |
| D-Sub Shell Size: | D |
| SKU: | AMLDDMS50S300 |

