FCC17-B25PA-450L

Heilind Number:AMLFCC17-B25PA-450L
Manufacturer:Amphenol Commercial Products
Manufacturer Number:FCC17-B25PA-450L
ECAD Model:
3D Model

Description:

FILTER CONNECTOR, PIN, 25PIN,

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products FCC17-B25PA-450L
Series:FCC17 Series
Gender:Male
Housing Material:Steel
Number of Contacts:25
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Insulation Material:Engineering Plastic
Current Rating:5 A
D-Sub Shell Size:B
SKU:AMLFCC17-B25PA-450L