| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products FCC17-E09PA-450L |
| Gender: | Male |
| Series: | FCC17 Series |
| Current Rating: | 5 A |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Phosphor Bronze |
| D-Sub Shell Size: | E |
| Housing Material: | Steel |
| Number of Contacts: | 9 |
| Insulation Material: | Engineering Plastic |
| SKU: | AMLFCC17-E09PA-450L |
FCC17-E09PA-450L
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | DN-C1031 - Discontinuance with RoHS replacement. Declining demand for non-RoHS parts with tin-lead plated terminals. LTB 1/14/22 LTS 10/14/22 | Download | |||

