| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products FCE17A15PA400 |
| Gender: | Male |
| Series: | FCE17 Series |
| Current Rating: | 5 A |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Phosphor Bronze |
| D-Sub Shell Size: | A |
| Housing Material: | Steel |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Insulation Material: | High Strength Plastic |
| SKU: | AMLFCE17A15PA400 |

