| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products FCE17A15PA440 |
| Series: | FCE17 Series |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | High Strength Plastic |
| Current Rating: | 5 A |
| Voltage Rating: | 300 V |
| D-Sub Shell Size: | A |
| SKU: | AMLFCE17A15PA440 |
FCE17A15PA440
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | PCN-C05015 - Production Transfer. Transfer of production of Filter products from Shenzhen China factory to Cochin India factory. No changes to parts, only manufacturing location changes. | Download | |||
| 12/01/2023 | PCN-C05014 - Production Transfer. Transfer of production of Lighting products from Shenzhen China factory to Cochin India factory. See also PCN-C05008, -C05010, -C05011, -C05012, & -C05013 for the transfer of molding of domes. | Download | |||

