FCE17A15PE290G

Heilind Number:AMLFCE17A15PE290G
Manufacturer:Amphenol Commercial Products
Manufacturer Number:FCE17A15PE290G
ECAD Model:
3D Model

Description:

FILTER CONNECTOR, 15PIN, PIN,

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products FCE17A15PE290G
Gender:Male
Series:FCE17 Series
Current Rating:5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Insulation Material:High Strength Plastic
SKU:AMLFCE17A15PE290G