FCE17B25AD294

Heilind Number:AMLFCE17B25AD294
Manufacturer:Amphenol Commercial Products
Manufacturer Number:FCE17B25AD294
ECAD Model:
3D Model

Description:

FILTER CONNECTOR, 25PIN, ADAPT

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products FCE17B25AD294
Gender:Female/Male
Series:FCE17 Series
Shielded:Yes
Current Rating:5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:25
Termination Method:Solder
Insulation Material:High Strength Plastic
SKU:AMLFCE17B25AD294