FCE17C37AD280

Heilind Number:AMLFCE17C37AD280
Manufacturer:Amphenol Commercial Products
Manufacturer Number:FCE17C37AD280
ECAD Model:
3D Model

Description:

FILTER CONNECTOR, 37PIN, ADAPT

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products FCE17C37AD280
Series:FCE17 Series
Gender:Female/Male
Housing Material:Steel
Number of Contacts:37
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Insulation Material:High Strength Plastic
Shielded:Yes
Current Rating:5 A
Voltage Rating:300 V
D-Sub Shell Size:C
SKU:AMLFCE17C37AD280