FCE17E09PB490

Heilind Number:AMLFCE17E09PB490
Manufacturer:Amphenol Commercial Products
Manufacturer Number:FCE17E09PB490
ECAD Model:
3D Model

Description:

FILTER CONNECTOR, 9PIN, PIN, .

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products FCE17E09PB490
Series:FCE17 Series
Gender:Male
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Insulation Material:High Strength Plastic
Current Rating:5 A
Voltage Rating:300 V
D-Sub Shell Size:E
SKU:AMLFCE17E09PB490