FCE17E09SA4EB

Heilind Number:AMLFCE17E09SA4EB
Manufacturer:Amphenol Commercial Products
Manufacturer Number:FCE17E09SA4EB
ECAD Model:
3D Model

Description:

FILT D SUB RIGHT ANGLE

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products FCE17E09SA4EB
Gender:Female
Series:FCE17 Series
Current Rating:5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:E
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Insulation Material:High Strength Plastic
SKU:AMLFCE17E09SA4EB