PT06SP-10-6S(002)

Heilind Number:AMLFCE17E2W2SS2N0
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SP-10-6S(002)
ECAD Model:
3D Model

Description:

FCE17E2W2SS2N0-COMBO-FILTERD-S

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SP-10-6S(002)
Gender:Female
Series:FCE17 Series
Current Rating:5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:E
Housing Material:Steel
Number of Contacts:2
Termination Method:Screw
Insulation Material:High Strength Plastic
SKU:AMLFCE17E2W2SS2N0