G97R26312HR

Heilind Number:AMLG97R26312HR
Manufacturer:Amphenol Commercial Products
Manufacturer Number:G97R26312HR
ECAD Model:
3D Model

Description:

MCIO, R/A, 85?, 148 PIN, 30U,

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products G97R26312HR
Series:G97R Series
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:148
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:0.6 mm
Card Type:PCIe
Current Rating:0.5 A
Voltage Rating:30 VAC
Card Thickness:1.57 mm
SKU:AMLG97R26312HR