G97V21353HR

Heilind Number:AMLG97V21353HR
Manufacturer:Amphenol Commercial Products
Manufacturer Number:G97V21353HR
ECAD Model:
3D Model

Description:

MCIO, V/T, 85?, 38 PIN, 30U,

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products G97V21353HR
Series:G97V Series
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:38
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:0.6 mm
Card Type:PCIe
Current Rating:0.5 A
Voltage Rating:30 VAC
Card Thickness:1.57 mm
SKU:AMLG97V21353HR