| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products G98V16312HR |
| Series: | G98V Series |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 148 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | 0.6 mm |
| Current Rating: | 0.5 A |
| Voltage Rating: | 30 VAC |
| Card Thickness: | 1.57 mm |
| SKU: | AMLG98V16312HR |

