L117DCFRAA37S

Heilind Number:AMLL117DCFRAA37S
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L117DCFRAA37S
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, STRAI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L117DCFRAA37S
Series:DFR Series
Gender:Female
Housing Material:Steel
Number of Contacts:37
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Glass-Filled Plastic
Wire Size:28 AWG
Current Rating:3 A
Voltage Rating:250 VAC
D-Sub Shell Size:C
SKU:AMLL117DCFRAA37S