| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L117DCFRCA37P |
| Gender: | Male |
| Series: | DFR Series |
| Wire Size: | 28 AWG |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | C |
| Housing Material: | Steel |
| Number of Contacts: | 37 |
| Termination Method: | IDC |
| Insulation Material: | Glass-Filled Plastic |
| SKU: | AMLL117DCFRCA37P |

