| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L177DA15SST |
| Gender: | Female |
| Series: | D-DF Series |
| Wire Size: | 18 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Brass |
| D-Sub Shell Size: | A |
| Housing Material: | Steel |
| Number of Contacts: | 15 |
| Termination Method: | Screw |
| Insulation Material: | Glass-Filled Plastic |
| SKU: | AMLL177DA15SST |

