L177DE09SST

Heilind Number:AMLL177DE09SST
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177DE09SST
ECAD Model:
3D Model

Description:

DSUB, MACHINED SIGNAL 7.5A, ST

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177DE09SST
Series:D-DF Series
Gender:Female
Housing Material:Steel
Number of Contacts:9
Termination Method:Screw
Contact Material:Brass
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Plastic
Wire Size:18 AWG
Current Rating:7.5 A
Voltage Rating:300 VAC
D-Sub Shell Size:E
SKU:AMLL177DE09SST