L177DFA15ST

Heilind Number:AMLL177DFA15ST
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177DFA15ST
ECAD Model:
3D Model

Description:

DSUB, MACHINED PIN 7.5A, STRAI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177DFA15ST
Gender:Female
Series:D-DF Series
Current Rating:7.5 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL177DFA15ST